Yorkville Sound C180 technical specifications.
| Height | 11inch |
| Length | 11inch |
| Resistance | 8R |
| Weight | 4.58lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Yorkville Sound C180 to view detailed technical specifications.
No datasheet is available for this part.