DC Fan Axial Ball Bearing 48V 24V to 56V 53.5CFM 38dB 92 X 92 X 25mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 24 to 56V |
| Category | DC Fan |
| Nominal Speed | 2800r/min |
| Maximum Airflow | 53.5CFM |
| Maximum Pressure | 0.17inH2O |
| Noise Level | 38dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |