Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 40 Terminal 4 Port Tray
Yuan Dean Scientific 64F-1301ND2NL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 40 |
| Number of Ports | 4 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.