Yuasa 1DH4-0T technical specifications.
| Capacity | 4ah |
| Chemistry/Technology | NiCd |
| Height | 60.4mm |
| Mount | Solder |
| Outside Diameter | 32.1mm |
| Reach SVHC Compliant | No |
| Weight | 130g |
| RoHS | Compliant |
Download the complete datasheet for Yuasa 1DH4-0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
