
The Yuasa NP12-6 is a 12Ah lead acid battery with a 6V voltage rating, suitable for secondary applications. It has a rectangular shape and a weight of 2.05kg. The battery operates within a temperature range of -20°C to 50°C and has a height of 97.5mm and width of 50mm. It is a single cell battery with a blade terminal termination and is not Reach SVHC compliant.
Sign in to ask questions about the Yuasa NP12-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yuasa NP12-6 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 12ah |
| Chemistry/Technology | Lead Acid |
| Height | 97.5mm |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Reach SVHC Compliant | No |
| Shape | Rectangular |
| Termination | Blade Terminal |
| Voltage | 6V |
| Weight | 2.05kg |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa NP12-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
