Yuasa NP24-12I technical specifications.
| Capacity | 24ah |
| Chemistry/Technology | Lead Acid |
| Height | 125mm |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Weight | 9kg |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa NP24-12I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
