Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NP4-12RS Datasheet | Yuasa
Browse
Manufacturers
API
BOM
Account
YUASA
NP4-12RS
Datasheet
Yuasa
NP4-12RS
NP4-12RS
NP4-12RS
Storage
4ah
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Yuasa NP4-12RS technical specifications.
General
Capacity
4ah
Chemistry/Technology
Lead Acid
Max Operating Temperature
60°C
Min Operating Temperature
-20°C
Termination
Tab
Weight
1.75kg
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account