
Lead Acid Rectangular 12V 65Ah Rechargeable
Yuasa NP65-12FR technical specifications.
| Battery Type | SECONDARY |
| Capacity | 65ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Shape | Rectangular |
| Voltage | 12V |
| Weight | 2270g |
| RoHS | Not Compliant |
No datasheet is available for this part.
