Yuasa NPL24-12 technical specifications.
| Capacity | 24ah |
| Chemistry/Technology | Lead Acid |
| Height | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| Termination | Threaded |
| Weight | 9kg |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa NPL24-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
