Sign in to ask questions about the Yuasa NPW45-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yuasa NPW45-12 technical specifications.
| Capacity | 8.5ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Termination | Tab |
| Weight | 2.7kg |
| RoHS | Compliant |
Download the complete datasheet for Yuasa NPW45-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
