Yuasa SWL750 technical specifications.
| Capacity | 22.9ah |
| Chemistry/Technology | Lead Acid |
| Height | 125mm |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| Weight | 9.3kg |
| Width | 175mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yuasa SWL750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.