
The Yuasa Y4-12 is a 4Ah lead acid battery with a sealed design and tab termination. It operates within a temperature range of -15°C to 60°C. The battery measures 101mm in height and 70mm in width, weighing 1.6kg.
Yuasa Y4-12 technical specifications.
| Capacity | 4ah |
| Chemistry/Technology | Lead Acid |
| Height | 101mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Sealed |
| Reach SVHC Compliant | No |
| Termination | Tab |
| Weight | 1.6kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa Y4-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.