Yuasa Y4-6 technical specifications.
| Capacity | 4ah |
| Chemistry/Technology | Lead Acid |
| Height | 100mm |
| Mount | Sealed |
| Reach SVHC Compliant | No |
| Weight | 810g |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa Y4-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.