Lead-acid battery 12 V 55 Ah, YPC55-12, Yuasa
Yuasa YPC55-12 technical specifications.
| Capacity | 55ah |
| Chemistry/Technology | Lead Acid |
| Material | Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Termination | Threaded |
| Weight | 17kg |
| RoHS | Compliant |
Download the complete datasheet for Yuasa YPC55-12 to view detailed technical specifications.
No datasheet is available for this part.