Conn BNC Adapter F/F 0Hz to 2GHz 50Ohm ST Panel Mount
Yuetsu Seiki 050-1486 technical specifications.
| Type | BNC Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 2GHz |
| Impedance | 50Ohm |
No datasheet is available for this part.