Conn BNC-Type N Adapter F/M 0Hz to 2GHz ST
Checking distributor stock and pricing after the page loads.
Yuetsu Seiki 150-0350 technical specifications.
| Type | BNC-Type N Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 2GHz |
No datasheet is available for this part.