Cable Assembly AC Power 3.05m Power to Power 3 to 3 POS PL-F Crimp-Crimp
Yung LI YP-12/YC-20 technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | PL-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.