Sign in to ask questions about the Yunpen YE05T4L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yunpen YE05T4L2 technical specifications.
| Height | 37mm |
| Length | 75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Yunpen YE05T4L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.