
Yunpen Yunpen N/A YE10T1L2 250 Vac 10 A YE10T1L2 250 Vac 10 A
Yunpen YE10T1L2 technical specifications.
| Height | 37mm |
| Length | 75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 51mm |
| RoHS | Compliant |
No datasheet is available for this part.
