EMI filter 250 Vac 3 A 1.8 mH (L x W x H) 68 x 55 x 25 mm Yunpen YG03T5 1 pc(s)
Yunpen YG03T5 technical specifications.
| Package/Case | Module |
| Height | 25mm |
| Length | 68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 55mm |
| RoHS | Compliant |
No datasheet is available for this part.