
Yunpen Interference suppression filter with cold equipment connector and fuse holder YL03T1 125 V/AC (50/60 Hz) 3 A
Yunpen YL03T1 technical specifications.
| Height | 33.5mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.
