
Yunpen YL10T1 technical specifications.
| Height | 33.5mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Yunpen YL10T1 to view detailed technical specifications.
No datasheet is available for this part.
