Yunpen YO06T1 technical specifications.
| Height | 22mm |
| Length | 59.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Yunpen YO06T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
