
Yunpen Power input module YQ02A1 125 V/AC (50/60 Hz) 2 A
Yunpen YQ02A1 technical specifications.
| Package/Case | Module |
| Height | 61mm |
| Length | 68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 52.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
