LASER MODULE, 660NM, RED, 100mW; Wavelength Typ: 660nm; Output Power: 100mW; Voltage Rating: 30V ; RoHS Compliant: Yes
Z-Laser Z100M18S-F660-LP45 technical specifications.
| Package/Case | Module |
| Output Power | 100mW |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wavelength | 660nm |
| RoHS | Compliant |
No datasheet is available for this part.