Sign in to ask questions about the Z-Laser Z10M18B-F-532-LG90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Z-Laser Z10M18B-F-532-LG90 technical specifications.
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Output Power | 10mW |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wavelength | 532nm |
| RoHS | Compliant |
Download the complete datasheet for Z-Laser Z10M18B-F-532-LG90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
