Laser Module, 532NM, Green, 10MW
Checking distributor stock and pricing after the page loads.
Z-Laser Z10M18B-F-532-PZ technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Output Power | 10mW |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wavelength | 532nm |
| RoHS | Compliant |
No datasheet is available for this part.