Laser Module, 635NM, Red, 10MW
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Output Power | 10mW |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wavelength | 635nm |
| RoHS | Compliant |