Z-Laser Z10M18S-F-635-PE technical specifications.
| Package/Case | Module |
| Output Power | 10mW |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Z-Laser Z10M18S-F-635-PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
