Laser Module, 532Nm, Green, 1Mw; Wavelength Typ: 532Nm; Output Power: 1Mw; Voltage Rating: 30V; Laser Lens: dot;...
Z-Laser Z1M18B-F-532-PZ technical specifications.
| Package/Case | Module |
| Output Power | 1mW |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wavelength | 532nm |
| RoHS | Compliant |
No datasheet is available for this part.