LASER, GREEN SYSTEM, 7 OPTICS, MOUNT; Wavelength Typ: 532nm; Output Power: 20mW; Voltage Rating: 30V ; RoHS...
Z-Laser Z20M18B-532KIT technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Output Power | 20mW |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| Wavelength | 532nm |
| RoHS | Compliant |
No datasheet is available for this part.