Z-Laser Z20M18B-F-532-PZ technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Output Power | 20mW |
| Voltage Rating | 30V |
| Wavelength | 532nm |
| RoHS | Compliant |
Download the complete datasheet for Z-Laser Z20M18B-F-532-PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
