Laser Module, 450Nm, Blue, 20Mw
Z-Laser Z20M18H-F-450-LP45 technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Output Power | 20mW |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wavelength | 450nm |
| RoHS | Compliant |
No datasheet is available for this part.