Laser Module, 640Nm, Red, 40Mw; Wavelength Typ: 640Nm; Output Power: 40Mw; Voltage Rating: 30V; Laser Lens: line;...
Z-Laser Z40M18S-F-640-LP30 technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Output Power | 40mW |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wavelength | 640nm |
| RoHS | Compliant |
No datasheet is available for this part.