Z-Laser Z50M18H-F-660-LP45 technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Output Power | 50mW |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wavelength | 660nm |
| RoHS | Compliant |
No datasheet is available for this part.