Laser Module, 635Nm, Red, 5Mw
Z-Laser Z5M18S-F-635-LG20 technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Output Power | 5mW |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Z-Laser Z5M18S-F-635-LG20 to view detailed technical specifications.
No datasheet is available for this part.