LYNDEX-NIKKEN 100-225 Collet, 100TG, 25mm. More details: Collet, Collet Series 100TG, Range 0 In. to 1/64 In., Size...
Zarges 100-225 technical specifications.
| Color | Black, Grey |
| Material | Steel, Rubber |
| Weight | 9.3kg |
| RoHS | Compliant |
No datasheet is available for this part.