Brady 40678, 10" x 14" Aluminum Danger Keep Out Hazard Area Sign
Checking distributor stock and pricing after the page loads.
Zarges 40678 technical specifications.
| Package/Case | Metal |
| Height | 340mm |
| Material | Aluminium |
| Weight | 5kg |
| Width | 600mm |
| RoHS | Compliant |
No datasheet is available for this part.