Ring Tongue Terminal 16-20AWG Brass 10.16mm Tin Strip Automotive
Checking distributor stock and pricing after the page loads.
Zarges 40810 technical specifications.
| Package/Case | Metal |
| ELV | Compliant |
| Height | 180mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Packaging | Strip |
| Weight | 4.2kg |
| Width | 600mm |
| RoHS | Compliant |
No datasheet is available for this part.