Zarges 40849 technical specifications.
| Package/Case | Metal |
| Height | 250mm |
| Material | Aluminium |
| Weight | 5.6kg |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Zarges 40849 to view detailed technical specifications.
No datasheet is available for this part.