Zarges 40859 technical specifications.
| Package/Case | Metal |
| Color | Black, Red |
| Height | 410mm |
| Material | Aluminium |
| Weight | 6.6kg |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Zarges 40859 to view detailed technical specifications.
No datasheet is available for this part.