Zarges 49860 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 1.2kV |
| Weight | 25kg |
| RoHS | Compliant |
Download the complete datasheet for Zarges 49860 to view detailed technical specifications.
No datasheet is available for this part.