Zarlink ACE9050D/IG/GP1N technical specifications.
| Package/Case | LQFP |
| Max Supply Voltage | 5.5V |
| Operating Supply Current | 6mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Zarlink ACE9050D/IG/GP1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.