Dual DPLL Timing IC with Sub-ps Output Jitter and 1588 Clock 14-Output 256-Ball CSBGA
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |