4Ch Slac, 3V, Gci, 28 I/0, lqfp64, T&r 64 Lqfp 14X14X1.4Mm T/r Rohs Compliant: Yes
Zarlink LE58QL063HVCT technical specifications.
| Package/Case | LQFP |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.