Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ZARLINK
LE75181BBSC
Datasheet
Zarlink
LE75181BBSC
Unknown
SLIC 2-CH 5V 16-Pin SOIC Tube
SLIC 2-CH 5V 16-Pin SOIC Tube
Package
SOIC
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SOIC
Min Supply Voltage
4.5V
Operating Supply Current
850uA
Operating Supply Voltage
5V
Packaging
Rail/Tube
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account