Zarlink LE75181CBSCT technical specifications.
| Package/Case | SOIC |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink LE75181CBSCT to view detailed technical specifications.
No datasheet is available for this part.