SLIC 1-CH 63dB 120mA 5V 32-Pin PLCC Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 6.3mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |