Slic 1-CH 60DB 135MA 5V 32-PIN Plcc T/r
Zarlink LE7942B-2DJCT technical specifications.
| Package/Case | PLCC |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 6.3mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.