Quad Intelligent Subscriber Line Audio-processing Circuit 64-Pin TQFP T/R
Zarlink LE79Q2281DVCT technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 3.465V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.